Rohm BU97981KV-E2 technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 196 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU97981KV-E2 to view detailed technical specifications.
No datasheet is available for this part.