Rohm BU97981MUV-E2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.13 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU97981MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.