Rohm BU9798GUW-E2 technical specifications.
| Package/Case | VBGA |
| Display Type | LCD |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9798GUW-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.