Rohm BU9817FV technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU9817FV to view detailed technical specifications.
No datasheet is available for this part.