
The BU9817FV-E2 is an 8-bit serial humidity and moisture sensor from Rohm, packaged in a lead-free LSSOP package. It operates over a temperature range of -15°C to 75°C and is suitable for surface mount applications. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel. The BU9817FV-E2 features a serial interface and a resolution of 8 bits, making it suitable for a variety of environmental sensing applications.
Rohm BU9817FV-E2 technical specifications.
| Package/Case | LSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9817FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
