
16K-bit Serial-SPI EEPROM, organized as 2K x 8, offers 5 MHz operation with a 1.6V to 3.6V supply range, supporting 1.8V, 2.5V, and 3.3V. This surface-mount integrated circuit features hardware data protection and 10-year data retention. Packaged in a 9-pin VCSP50L1 (1.74mm x 1.65mm x 0.4mm) with a 0.5mm pitch, it operates from -30°C to 85°C.
Rohm BU9829GUL-W technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | VCSP50L1 |
| Lead Shape | Ball |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 1.74 |
| Package Width (mm) | 1.65 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 5MHz |
| Organization | 2Kx8 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Density in Bits | 16384bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 1.6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU9829GUL-W to view detailed technical specifications.
No datasheet is available for this part.