
16K-bit Serial-2Wire EEPROM, organized as 2K x 8, supports multiple supply voltages including 1.8V, 2.5V, 3.3V, and 5V with a maximum operating voltage of 5.5V. This surface-mount integrated circuit features a compact 6-pin VCSP50L1 package with a 0.5mm pin pitch, measuring 1.84mm x 1.6mm x 0.45mm. It operates at a maximum frequency of 0.1 MHz, consumes a maximum of 2mA, and offers 40 years of data retention with hardware data protection. Operating temperature range is -40°C to 85°C.
Rohm BU9844GUL-WE2 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | VCSP50L1 |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.84 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.45(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.1MHz |
| Organization | 2Kx8 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 16384bit |
| Data Retention | 40(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU9844GUL-WE2 to view detailed technical specifications.
No datasheet is available for this part.