
4K-bit Serial EEPROM with 512 x 8 organization, featuring a 2-Wire interface and a maximum operating frequency of 0.4 MHz. This surface-mount integrated circuit supports multiple operating supply voltages including 1.8V, 2.5V, 3.3V, and 5V, with a minimum operating voltage of 1.7V and a maximum of 5.5V. The component offers 40 years of data retention and includes hardware data protection. Encased in a compact 6-pin VCSP50L1 package with a 0.5mm pin pitch, it measures 1.95mm x 1.06mm x 0.4mm.
Rohm BU9847GUL-WE2 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | VCSP50L1 |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.95 |
| Package Width (mm) | 1.06 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Organization | 512x8 |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 4096bit |
| Data Retention | 40(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU9847GUL-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.