
64K-bit serial EEPROM with 8K x 8 organization, supporting 1.8V to 5V operation. Features a 2-Wire interface, 0.4 MHz maximum frequency, and 2 mA maximum operating current. Packaged in an 8-pin VCSP50L1 (0.5mm pitch) surface-mount Ball Grid Array, measuring 1.98mm x 1.59mm x 0.4mm. Offers 40 years of data retention and hardware data protection. Operates from -40°C to 85°C.
Rohm BU9880GUL-W technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | VCSP50L1 |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.98 |
| Package Width (mm) | 1.59 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Organization | 8Kx8 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 65536bit |
| Data Retention | 40(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU9880GUL-W to view detailed technical specifications.
No datasheet is available for this part.