Rohm CDZT2R10B technical specifications.
| Contact Plating | Copper, Tin |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 2% |
| Zener Current | 5mA |
| Zener Voltage | 9.99V |
| RoHS | Compliant |
Download the complete datasheet for Rohm CDZT2R10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.