Rohm DA204K technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm DA204K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.