The DA221MT2L is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum reverse voltage of 20V. The diode is packaged in a SOT-723 surface mount package and is lead free. It is RoHS compliant and has a reverse recovery time of 1.2ns.
Rohm DA221MT2L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 4pF |
| Package/Case | SOT-723 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300mA |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time-Max | 1.2ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DA221MT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
