Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROHM
DAN202KT246
Datasheet
Rohm
DAN202KT246
Unknown
DIODE ARRAY GP 80V 100MA
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
General Purpose Rectifiers
DIODE ARRAY GP 80V 100MA
Package
SOT-23
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Average Rectified Current
100mA
Package/Case
SOT-23
Max Reverse Voltage (DC)
80V
Package Quantity
10000
Packaging
Tape and Reel
Reverse Recovery Time
4ns
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account