
General Purpose Rectifier Diode, featuring 80V repetitive reverse voltage (Vrrm) and 100mA average rectified current. This silicon diode offers a maximum forward current of 300mA and a peak non-repetitive surge current of 4A. With a maximum power dissipation of 200mW and a diode capacitance of 3.5pF, it operates within a temperature range of -55°C to 150°C. The component is supplied in a lead-free, RoHS compliant SC-59 (SOT-346) surface mount package, ideal for tape and reel assembly.
Rohm DAN217T146 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-346 |
| Current Rating | 100mA |
| Diode Capacitance-Max | 3.5pF |
| Forward Current | 300mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 300mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAN217T146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
