Rohm DAN217UMTL technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAN217UMTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
