
Rectifier Diode, 2 Element, Surface Mount, 0.1A Forward Current, 80V Max Repetitive Reverse Voltage. Features 100mA Average Rectified Current, 4A Max Surge Current, and 150mW Power Dissipation. Operates from -55°C to 150°C with 4ns Reverse Recovery Time. Packaged in SOT-723 with Copper, Tin, Silver contact plating, and supplied on Tape and Reel. RoHS Compliant.
Rohm DAN222MT2L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-723 |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAN222MT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
