Rohm DAN235ETL technical specifications.
| Capacitance | 1.2pF |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAN235ETL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
