
Surface mount rectifier diode with 80V repetitive reverse voltage (Vrrm) and 100mA average rectified current. Features a 300mA forward current, 4A maximum surge current, and 4ns reverse recovery time. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 200mW. Packaged in a compact SC-59 case, this silicon component is supplied on tape and reel.
Rohm DAP202KT146 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Forward Current | 300mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAP202KT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
