Rohm DAP202KT246 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAP202KT246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.