Rohm DAP202U technical specifications.
| Average Rectified Current | 300mA |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | Reverse |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAP202U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.