Rectifier Diode, 4 Element, 0.025A, 80V V(RRM), Silicon
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 80mA |
| Package/Case | SIP |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | SIP |
| RoHS Compliant | No |
| RoHS | Not Compliant |