Mixer Diode, Ultra High Frequency, Silicon, TO-236AA, SC-59A, 3 PIN
Rohm DB3X313F0L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AA |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm DB3X313F0L to view detailed technical specifications.
No datasheet is available for this part.