
The DTA015EEBTL is a single PNP transistor with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 100mA. It has a maximum power dissipation of 150mW and a typical input resistor of 100 ohms. The transistor is mounted using surface mount technology and has a package material of plastic. It operates over a temperature range of -55°C to 150°C.
Rohm DTA015EEBTL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC-89 |
| Package/Case | EMTF |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 0.96(Max) |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 150mW |
| Typical Input Resistor | 100kOhm |
| Typical Resistor Ratio | 1 |
| Minimum DC Current Gain | 80@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm DTA015EEBTL to view detailed technical specifications.
No datasheet is available for this part.