
The DTA023YUBTL is a single PNP transistor from Rohm with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 100mA. It has a maximum power dissipation of 200mW and is packaged in a UMTF surface mount package. The transistor has a minimum DC current gain of 35 at 5mA and 10V, and operates over a temperature range of -55°C to 150°C.
Rohm DTA023YUBTL technical specifications.
| Package/Case | UMTF |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 200mW |
| Typical Input Resistor | 2.2kOhm |
| Typical Resistor Ratio | 0.22 |
| Minimum DC Current Gain | 35@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm DTA023YUBTL to view detailed technical specifications.
No datasheet is available for this part.