PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a collector-emitter breakdown voltage of 50V and a maximum continuous collector current of 100mA. With a transition frequency of 250MHz and a minimum hFE of 33, this device offers efficient amplification. Packaged in an SC-59 surface-mount case, it operates from -55°C to 150°C and is RoHS compliant.
Rohm DTA113ZKAT146 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | -50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -7.2mA |
| Current Rating | -100mA |
| hFE Min | 33 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA113ZKAT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
