
The DTA114EUBTL is a surface mount PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 50mA. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant, packaged in a small outline R-PDSO-F3 package with 3000 units per reel.
Rohm DTA114EUBTL technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA114EUBTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
