The DTA114TMT2L is a surface mount PNP transistor with a collector-emitter voltage rating of -50V and a minimum current gain of 100. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 150mW. This lead-free device is RoHS compliant and available in tape and reel packaging with 8000 units per package.
Rohm DTA114TMT2L technical specifications.
| Collector-emitter Voltage-Max | -50V |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA114TMT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
