PNP Silicon Bipolar Junction Transistor for small signal applications. Features a 50V Collector-Emitter Breakdown Voltage (VCEO) and a continuous collector current of -70mA, with a maximum output current of 100mA. Operates across a temperature range of -55°C to 150°C and offers a minimum hFE of 68. Packaged in a compact UMT3 (SC-70) surface mount package with 3 pins, supplied on tape and reel. RoHS compliant.
Rohm DTA114YUAT106 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -70mA |
| Current Rating | -70mA |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA114YUAT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
