
The DTA124ESATP is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector-emitter voltage of 300mV. It has a current rating of -30mA and a maximum collector current of 30mA. The transistor is designed for through-hole mounting and has a maximum power dissipation of 300mW. It operates within a temperature range of -55°C to 150°C and is compliant with lead-free and RoHS regulations.
Rohm DTA124ESATP technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -30mA |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA124ESATP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
