
The DTA124XMT2L is a surface mount PNP bipolar junction transistor from Rohm with a collector-emitter breakdown voltage of 50V and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 150mW. This transistor is RoHS compliant and available in a package quantity of 8000 units per reel.
Rohm DTA124XMT2L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -50mA |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA124XMT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
