Rohm DTA125TUAT106 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA125TUAT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.