Rohm DTA143EEBTL technical specifications.
| Continuous Collector Current | -100mA |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | -100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Output Voltage | -100mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA143EEBTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
