
The DTA143TMT2L is a PNP transistor from Rohm with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a surface mount SOT-723 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Rohm DTA143TMT2L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA143TMT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
