
The DTA143TSATP is a PNP transistor with a collector emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a high current gain of 100 and is suitable for applications requiring a high level of current amplification. The transistor is packaged in an in-line, R-PSIP-T3 package and is available in quantities of 5000. It is RoHS compliant and can operate over a temperature range of -55°C to 150°C.
Rohm DTA143TSATP technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA143TSATP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.