The DTA143XSATP is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector-emitter voltage of 300mV. It has a maximum collector current rating of 100mA and a minimum current gain of 30. The transistor is packaged in an SC-case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with lead-free standards. The DTA143XSATP has a maximum power dissipation of 300mW and a transition frequency of 250MHz.
Rohm DTA143XSATP technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA143XSATP to view detailed technical specifications.
No datasheet is available for this part.