The DTA144VKAT146 is a PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 30mA. It has a maximum power dissipation of 200mW and is packaged in a TO-236-3 surface mount package. The transistor operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Rohm DTA144VKAT146 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| hFE Min | 33 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA144VKAT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.