
The DTB143ECT216 is a surface mount PNP transistor from Rohm with a collector emitter breakdown voltage of 50V and a minimum current gain of 47. It features a TO-236-3 package and is suitable for operation over a temperature range of -55°C to 150°C. With a maximum power dissipation of 200mW, this transistor is designed for high-temperature applications. The device is RoHS compliant and available in tape and reel packaging.
Rohm DTB143ECT216 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| hFE Min | 47 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTB143ECT216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
