Rohm DTB523YMT2L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -500mA |
| hFE Min | 140 |
| Max Collector Current | 500mA |
| Max Frequency | 260MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Output Voltage | -60mV |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DTB523YM |
| Transition Frequency | 260MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTB523YMT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.