Rohm DTB713ZETL technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | -30V |
| Continuous Collector Current | -200mA |
| Frequency | 150kHz |
| hFE Min | 140 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DTB713ZE |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTB713ZETL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.