
The DTC014YEBTL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a continuous collector current of 100mA. It operates at a maximum frequency of 250MHz and has a maximum operating temperature of 150°C. The transistor is lead free and RoHS compliant, packaged in a small outline R-PDSO-F3 package and available in quantities of 3000 on tape and reel.
Rohm DTC014YEBTL technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 70mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Output Voltage | 50mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC014YEBTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.