NPN silicon bipolar junction transistor featuring a 50V collector-emitter breakdown voltage and 70mA continuous collector current. This surface mount device, housed in an SOT-723 package, offers a transition frequency of 250MHz and a maximum power dissipation of 150mW. It operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Rohm DTC114YMT2L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 70mA |
| Current Rating | 70mA |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 70mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC114YMT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.