
The DTC124EUBTL is a surface-mount NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 30mA. It operates at frequencies up to 250MHz and can withstand temperatures from -55°C to 150°C. The transistor is packaged in a small outline SC package and is lead-free and RoHS compliant.
Rohm DTC124EUBTL technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 30mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Output Voltage | 100mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC124EUBTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
