
The DTC124TETL is a surface mount NPN bipolar junction transistor with a maximum collector-emitter voltage of 50V and a current rating of 100mA. It operates within a temperature range of -55°C to 150°C. The transistor is lead free and RoHS compliant. It is available in a small outline package type, R-PDSO-G3, with a package quantity of 3000 units per reel.
Rohm DTC124TETL technical specifications.
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 100mA |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC124TETL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
