Rohm DTC314TUT106 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 80mV |
| Current Rating | 600mA |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC314TUT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
