
The DTC363EUT106 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 600mA. It has a maximum operating temperature of 150°C and a transition frequency of 200MHz. This lead-free device is RoHS compliant and available in a package quantity of 3000 units per reel. The transistor is suitable for high-frequency applications and can dissipate up to 200mW of power.
Rohm DTC363EUT106 technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 80mV |
| Current Rating | 600mA |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC363EUT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
