
The DTC363TKT146 is a surface mount NPN transistor from Rohm with a collector-emitter breakdown voltage of 15V and a maximum collector current of 600mA. It features a high transition frequency of 200MHz and a maximum operating temperature of 150°C. This transistor is RoHS compliant and available in a TO-236-3 package, suitable for surface mount applications.
Rohm DTC363TKT146 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 80mV |
| Current Rating | 600mA |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC363TKT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.