
The DTC614TKT146 is a surface mount NPN bipolar junction transistor from Rohm with a collector-emitter breakdown voltage of 20V and a maximum collector current of 600mA. It has a maximum power dissipation of 200mW and is packaged in a TO-236-3 package. The transistor is lead-free and RoHS compliant, and is suitable for use in a variety of applications. The device has a transition frequency of 150MHz and is available in a cut tape packaging format.
Rohm DTC614TKT146 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 600mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC614TKT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
