The DTD543EETL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 12V and a maximum collector current of 500mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a SOT-416-3 package and is lead free. It is RoHS compliant and has a maximum power dissipation of 150mW.
Rohm DTD543EETL technical specifications.
| Package/Case | SOT-416-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Frequency | 260MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Output Voltage | 60mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 260MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTD543EETL to view detailed technical specifications.
No datasheet is available for this part.