
The DTD723YETL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 200mA. It has a minimum current gain of 140 and a maximum operating temperature of 150°C. The transistor is packaged in a small outline R-PDSO-G3 package and is available in quantities of 3000 on tape and reel. The DTD723YETL is RoHS compliant and suitable for use in a variety of applications. It has a transition frequency of 260MHz and is not radiation hardened.
Rohm DTD723YETL technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 200mA |
| hFE Min | 140 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DTD723YE |
| Transition Frequency | 260MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTD723YETL to view detailed technical specifications.
No datasheet is available for this part.