Rohm EDZCTE616.8B technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.6mm |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EDZ 6.8B |
| Tolerance | 2% |
| Weight | 3.5E-05oz |
| Width | 0.8mm |
| Zener Current | 5mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm EDZCTE616.8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.